EBC22DCAI-S189

Heilind Number:SULEBC22DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCAI-S189

Detailed Description

Introducing the EBC22DCAI-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliability. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The female connector has two rows of 44 gold-plated contacts, with a pitch of 2.54mm for easy installation. Its threaded mount type and thru-hole termination method provide secure connectivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. The right-angle orientation and hairpin contact type further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. With matte tin termination plating, it ensures excellent conductivity. Perfect for use in aerospace, defense, and other hi-rel industries, the EBC22DCAI-S189 guarantees superior quality and performance. Upgrade your connectivity solutions with this essential component.