EBC22DCAI

Heilind Number:SULEBC22DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCAI

Detailed Description

The EBC22DCAI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type make it easy to install securely onto PCBs. The termination method of thru-hole soldering guarantees a strong and durable connection. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, suitable for high-speed data transmission. With a pitch of 2.54mm and 44 positions, it allows for efficient signal routing. The right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height ensure space-saving integration. Rated for up to 700VAC and 3A, it meets stringent performance requirements. The connector's operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Ideal for use in industrial, aerospace, and telecommunications applications, the EBC22DCAI is a reliable connectivity solution.