EBC22DCAN-S189

Heilind Number:SULEBC22DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCAN-S189

Detailed Description

Introducing the EBC22DCAN-S189 Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring two rows with a total of 44 female pins, this connector boasts a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in various applications. The termination method of Thru Hole and contact plating of Gold guarantee reliable conductivity, while the Hairpin contact type and right-angle orientation allow for efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its compact design, with a connector height of .61 in and a width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust in the EBC22DCAN-S189 for secure and efficient board-to-board connections in your electronic devices.