EBC22DCAS-S189

Heilind Number:SULEBC22DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCAS-S189

Detailed Description

Introducing the EBC22DCAS-S189 PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a low amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for various electronic applications. Designed with two rows of Hairpin contacts plated with gold for enhanced conductivity, it ensures secure connections on PCBs. The right-angle orientation and side hole mount type allow for easy installation in tight spaces. With 44 positions and a 2.54mm pitch, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its matte tin termination plating guarantees long-lasting durability. A versatile solution for board-to-board and card edge connections, the EBC22DCASS189 is a must-have component for your electronic projects.