EBC22DCAS

Heilind Number:SULEBC22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCAS

Detailed Description

The EBC22DCAS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a secure fit with its side hole mount type and through-hole termination method. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. With a total of 44 positions and a pitch of 2.54mm (.1 in), it allows for versatile connectivity in various applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained installations. The matte tin termination plating ensures long-term durability. Ideal for use in industries demanding high performance and reliability, the EBC22DCAS is a top choice for professionals in the field.