EBC22DCAT

Heilind Number:SULEBC22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCAT

Detailed Description

The EBC22DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers reliable connectivity with a 3A amperage rating and 700VAC voltage. With two rows of 44 hairpin contacts, it ensures secure and efficient signal transmission. The threaded mount type and through-hole termination method make installation easy and secure. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Ideal for aerospace, automotive, and industrial applications, the EBC22DCAT is a dependable solution for your connectivity needs.