EBC22DCBD-S189

Heilind Number:SULEBC22DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCBD-S189

Detailed Description

Introducing the EBC22DCBDS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The gold-plated contacts and hairpin design guarantee low contact resistance and high signal integrity. With 44 positions arranged in two rows, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. This connector, with a compact height of 15.49mm and a width of 9.4mm, is ideal for space-constrained applications. Trust the EBC22DCBDS189 for secure and efficient board-to-board connections in your electronic designs.