EBC22DCBD

Heilind Number:SULEBC22DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCBD

Detailed Description

The EBC22DCBD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with gold-plated phosphor bronze hairpin connectors, it guarantees secure and low-resistance connections. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with dimensions of 9.4 mm width and 15.49 mm height, allows for high-density PCB layouts. With matte tin termination plating, it offers excellent solderability. Ideal for aerospace, defense, and industrial applications, the EBC22DCBD is a reliable solution for your connectivity needs.