EBC22DCBI-S189

Heilind Number:SULEBC22DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCBI-S189

Detailed Description

Introducing EBC22DCBI-S189, a high-quality Board-to-Board PCB Connector designed for reliable and efficient connections in electronic devices. Featuring a female gender with two rows of contacts, this connector offers easy installation with its threaded mount type and thru-hole termination method. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it supports precise and secure connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and 44 positions provide flexibility in PCB layout, while the tail length of 4.57mm allows for a secure connection. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating, it meets high industry standards for performance and reliability. Perfect for use in industrial, aerospace, and telecommunications applications, the EBC22DCBIS189 is a must-have component for your electronic projects.