EBC22DCBI

Heilind Number:SULEBC22DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCBI

Detailed Description

Introducing the EBC22DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. The female gender, two rows, and threaded mount type ensure secure connectivity in any setup. Its gold-plated contacts, rated for 700VAC and 3A, guarantee optimal signal transmission. The 44 hairpin contact type, arranged in a right angle orientation, allows for efficient PCB mating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method of through-hole soldering with matte tin plating ensures easy and reliable installation. Trust the EBC22DCBI for seamless board-to-board connectivity in aerospace, automotive, industrial, and other hi-rel environments.