| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DCBN-S189 |
EBC22DCBN-S189
| Heilind Number: | SULEBC22DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCBN-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, offering ample connectivity options. With a pitch of 2.54mm and contact material made of phosphor bronze with gold plating, it ensures reliable signal transmission. The hairpin contact type and right-angle orientation facilitate easy and secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring robustness and durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the EBC22DCBNS189 for efficient board-to-board connections in your electronic designs.

