| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCBN |
EBC22DCBN
| Heilind Number: | SULEBC22DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, it features two rows of 44 female contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. Its thru-hole termination method and matte tin plating make for easy and secure installation on PCBs. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. Trust in the EBC22DCBN for seamless connectivity and durability in your electronic systems.

