EBC22DCBT-S189

Heilind Number:SULEBC22DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCBT-S189

Detailed Description

Introducing the EBC22DCBTS189, a high-performance female board-to-board PCB connector engineered for optimal power and signal transmission. Constructed with a durable blend of PBT and Phosphor Bronze, this connector offers reliable connectivity in demanding environments. Featuring gold-plated contacts and a hairpin design, it ensures low contact resistance and enhanced conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The right-angle orientation and threaded mount type facilitate easy installation, while the thru-hole termination method guarantees secure PCB attachment. With 44 positions and a pitch of 2.54mm, it enables high-density board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust the EBC22DCBTS189 for seamless and efficient PCB connectivity.