EBC22DCBT

Heilind Number:SULEBC22DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCBT

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our SKU EBC22DCBT connector is designed for high-performance applications. With a 3 A amperage rating and 700 VAC voltage capability, this female connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. With 44 positions and a pitch of 2.54 mm, this connector is perfect for complex board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The matte tin termination plating enhances durability, making it a dependable choice for various industries. The EBC22DCBT connector is a crucial component for ensuring seamless connectivity in your electronic systems.