EBC22DCCD-S189

Heilind Number:SULEBC22DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCCD-S189

Detailed Description

Introducing the EBC22DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation offer secure and space-efficient connections. With a clearance hole mount and through-hole termination method, installation is easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBC22DCCD-S189 is the perfect choice for high-reliability connectivity needs.