EBC22DCCD

Heilind Number:SULEBC22DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCCD

Detailed Description

Introducing the EBC22DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions, this connector offers reliable and efficient connectivity. Featuring a female gender with two rows, it is ideal for clearance hole mounting with a thru-hole termination method. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity. Operating at a voltage of 700VAC and a current of 3A, it is suitable for a wide range of electronic systems. The hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 6.35mm and a connector height of 15.49mm, it provides ample space for secure installation. The matte tin termination plating guarantees long-lasting performance even in harsh environments. From telecommunications to industrial machinery, the EBC22DCCD is the perfect choice for your connectivity needs.