EBC22DCCH-S189

Heilind Number:SULEBC22DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCCH-S189

Detailed Description

The EBC22DCCH-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding industrial applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers unparalleled durability. With a current rating of 3A and a voltage rating of 700VAC, it ensures stable power delivery even in harsh environments. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a right-angle orientation, clearance hole mount, and 44 positions on two rows, it allows for efficient and space-saving PCB connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Overall, the EBC22DCCH-S189 is the perfect choice for high-reliability applications where performance and longevity are paramount.