EBC22DCCH

Heilind Number:SULEBC22DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCCH

Detailed Description

The EBC22DCCH is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for compact PCB layouts. With a clearance hole mount and through-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. Matte tin termination plating ensures solderability. The EBC22DCCH is part of our range of high-quality board-to-board and card edge connectors, perfect for industrial and commercial applications.