| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCCI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCCI-S189 |
EBC22DCCI-S189
| Heilind Number: | SULEBC22DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a compact design and threaded mount type, it offers easy installation on PCBs. The gold-plated contacts guarantee optimal signal transmission, while the hairpin contact type and right-angle orientation provide secure connections. With 44 positions and a voltage rating of 700 VAC, it is suitable for various electronic devices. Operating in a wide temperature range from -65 to 125 °C, it is highly versatile. The matte tin termination plating adds durability, making it ideal for industrial use. Trust the EBC22DCCI-S189 for robust and efficient board-to-board connections in your designs.

