EBC22DCCI

Heilind Number:SULEBC22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCCI

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBC22DCCI, offers a reliable solution for high-performance electronic connections. With a pitch of 2.54mm and two rows of 44 positions, it ensures efficient data transfer in compact spaces. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The threaded mounting and right-angle orientation facilitate easy installation, while the .25" tail length provides secure through-hole connection. With a connector height of .61" and width of 9.4mm, it offers a space-saving design without compromising performance. Ideal for use in hi-rel environments, this connector meets the demands of modern electronic systems with precision and reliability.