EBC22DCCN-S189

Heilind Number:SULEBC22DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC22DCCN-S189

Detailed Description

The EBC22DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row, 44-position design allows for versatile connection options, while the right-angle orientation and hairpin contacts facilitate easy mating. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient, making it ideal for space-constrained applications. Trust the EBC22DCCN-S189 for secure and dependable board-to-board connections in your electronic devices.