EBC22DCCS-S189

Heilind Number:SULEBC22DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCCS-S189

Detailed Description

Introducing the EBC22DCCSS189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction with PBT housing and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of high-power systems. The right-angle orientation and side-hole mount type offer flexibility in installation, while the hairpin contact design guarantees secure and stable connections. With 44 positions and 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC22DCCSS189 for efficient and durable board-to-board connections in your next project.