EBC22DCCT

Heilind Number:SULEBC22DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCCT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCCT

Detailed Description

The EBC22DCCT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a maximum amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power requirements. The female gender and threaded mount type facilitate easy and secure installation, while the thru-hole termination method provides a stable connection. Gold-plated contacts on a hairpin design offer excellent conductivity and corrosion resistance. With two rows of 44 positions each, it allows for versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Whether in aerospace, military, or industrial settings, the EBC22DCCT guarantees superior performance and reliability.