EBC22DCKD-S288

Heilind Number:SULEBC22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCKD-S288

Detailed Description

This PBT & Phosphor Bronze female connector, featuring two rows and a clearance hole mount type, is designed for high-performance card extender termination. Constructed with gold-plated phosphor bronze contacts, it ensures reliable conductivity at an amperage of 3A and a voltage of 700 VAC. With a pitch of 2.54mm, it offers precise connectivity in a compact .1-inch design. The loop bellow contact type and straddle orientation provide secure mating, while the 44 positions accommodate versatile connectivity needs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in various environments. Its low-profile design, with a height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained applications. Termination plating with matte tin enhances solderability for efficient installation. Ideal for board-to-board and card edge connections, this connector, with the SKU EBC22DCKD-S288, is a dependable solution for your PCB connectivity requirements.