EBC22DCKH-S288

Heilind Number:SULEBC22DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCKH-S288

Detailed Description

Introducing the versatile EBC22DCKHS288 Board To Board PCB Connector, designed for high-performance applications. This female connector, with a clearance hole mount type, features two rows of 44 gold-plated contacts made of durable Phosphor Bronze, ensuring reliable conductivity. With a pitch of 2.54 mm and operating voltage of 700 VAC, it offers efficient power transmission. The loop bellow contact type and straddle orientation enhance connectivity, while the card extender termination method with matte tin plating guarantees secure attachment. With a tail length of 4.45 mm and a compact size of 9.4 mm x 15.49 mm, this connector is suitable for various PCB designs. Operating in a wide temperature range from -65°C to 125°C, it's ideal for demanding environments. Trust in the EBC22DCKHS288 for seamless board-to-board connections in your electronic systems.