EBC22DCKH

Heilind Number:SULEBC22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCKH

Detailed Description

Introducing the EBC22DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, it ensures reliable conductivity. Featuring two rows with 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The connector's loop bellow contact type and thru-hole termination method guarantee secure connections. With a compact size of 9.4mm (width) x 15.49mm (height) and a tail length of 4.83mm, it's ideal for space-constrained designs. Trust the EBC22DCKH for efficient and durable PCB connections in your projects.