EBC22DCKI-S288

Heilind Number:SULEBC22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCKI-S288

Detailed Description

Introducing the EBC22DCKI-S288, a high-performance board-to-board PCB connector designed for secure and reliable data and power transfer in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. It boasts a female gender with two rows for efficient connectivity. The threaded mount type and card extender termination method guarantee a stable and secure attachment. Contacts made of gold-plated Phosphor Bronze offer excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. With 44 positions and a pitch of 2.54mm, it allows for high-density interconnection. Its loop bellow contact type and straddle orientation further enhance performance. The matte tin termination plating ensures solderability. Meeting stringent quality standards, this connector is ideal for use in various industries, from telecommunications to aerospace. Upgrade your connectivity solutions with the EBC22DCKIS288.