EBC22DCKI

Heilind Number:SULEBC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCKI

Detailed Description

Introducing the EBC22DCKI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction with a threaded mount and through-hole termination method, this connector ensures secure and reliable installation. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance, making it ideal for harsh environments. The loop bellow contact type and straight orientation provide efficient signal transmission, while the 2.54mm pitch and 44 positions accommodate multiple connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a variety of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust the EBC22DCKI for your connectivity needs in aerospace, defense, and industrial systems.