EBC22DCKN-S288

Heilind Number:SULEBC22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC22DCKN-S288. Designed for high-performance applications, this connector boasts a 3 A amperage rating and can handle voltages up to 700 VAC. With a gender specification of female and featuring 2 rows with 44 positions, it offers ample connectivity options. The termination method of Card Extender ensures secure and reliable connections, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Its Loop Bellow contact type and Straddle orientation further enhance its durability and performance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin adds to its robustness. Whether in aerospace, telecommunications, or industrial settings, the EBC22DCKNS288 is a dependable choice for your connectivity needs.