EBC22DCKN

Heilind Number:SULEBC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCKN

Detailed Description

Introducing the EBC22DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 44 positions in a 2-row configuration, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment. Constructed with PBT and phosphor bronze materials, and gold contact plating, it ensures excellent conductivity and durability. The connector’s loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The EBC22DCKN is ideal for use in industrial, aerospace, and other hi-rel applications where performance and reliability are paramount.