EBC22DCKS-S288

Heilind Number:SULEBC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBC22DCKS-S288, is a high-performance component designed for reliable signal transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows of 44 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Its side hole mount type and card extender termination method provide easy installation. Operating in a temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient. With termination plating in matte tin, it complies with industry standards for reliability. Ideal for use in hi-rel environments, this Loop Bellow contact type connector guarantees secure and stable connections. Upgrade your electronic systems with the EBC22DCKSS288 for seamless and efficient performance.