EBC22DCKT-S288

Heilind Number:SULEBC22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a durable construction for reliable performance. With an amperage of 3A and voltage rating of 700 VAC, this female connector is designed for high-power applications. Its two rows and 44 positions make it ideal for complex circuit connections. The threaded mount type and card extender termination method ensure secure and stable installation. Made with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation provide flexibility in use. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .61in and width of 9.4mm, is space-efficient on PCBs. Featuring matte tin termination plating, it complies with industry standards for RoHS. Perfect for board-to-board and card edge connections, the EBC22DCKT-S288 is a top choice for professionals seeking high-quality connectors.