| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBC22DCKT |
EBC22DCKT
| Heilind Number: | SULEBC22DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCKT |
| ECAD Model: |
Specifications
Detailed Description
The EBC22DCKT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in a straight orientation. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type and matte tin termination plating further enhance durability. Perfect for industrial and commercial electronics, the EBC22DCKT meets the highest standards for performance and reliability.

