EBC22DCMD-S288

Heilind Number:SULEBC22DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCMD-S288

Detailed Description

The EBC22DCMD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of power-intensive systems. The connector, with a pitch of 2.54mm, offers precise signal transmission in a compact form factor. Its 44 positions and straddle orientation make it suitable for various PCB layouts. The termination method of card extender and termination plating of matte tin provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The EBC22DCMD-S288 is the ideal choice for applications where reliability and durability are paramount.