EBC22DCMD

Heilind Number:SULEBC22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCMD

Detailed Description

Introducing SKU EBC22DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. The female gender, 2 rows, and 44 positions make it versatile for various setups. Utilizing a clearance hole mount type and wire wrap termination method, installation is efficient. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type further enhance its performance. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance. This connector, categorized under hi-rel EBC22DCMD, is a top choice for aerospace, defense, and industrial applications.