EBC22DCMH-S288

Heilind Number:SULEBC22DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCMH-S288

Detailed Description

The EBC22DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 44 positions, with a pitch of 2.54mm, allowing for efficient PCB assembly. Its card extender termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Its matte tin termination plating ensures compatibility with RoHS requirements. Trust the EBC22DCMH-S288 for secure and high-speed data transmission in your next project.