EBC22DCMH

Heilind Number:SULEBC22DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCMH

Detailed Description

Introducing the EBC22DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts and wire wrap termination method guarantee low contact resistance and secure connections. Its hairpin contact type and straight orientation make it easy to install and use, with 44 positions accommodating multiple connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. The Matte Tin termination plating not only enhances durability but also complies with RoHS regulations. Perfect for high-reliability applications, the EBC22DCMH is a versatile solution for your connectivity needs.