EBC22DCMI-S288

Heilind Number:SULEBC22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCMI-S288

Detailed Description

Introducing the EBC22DCMI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable performance with a 3A amperage rating and 700VAC voltage capability. Featuring a female gender and two rows of Hairpin contact type, it offers 44 positions for comprehensive connectivity. The threaded mount type and card extender termination method provide secure attachment, while the gold-plated Phosphor Bronze contacts and Matte Tin termination plating guarantee optimal signal transfer. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Compact yet durable, it boasts a connector height of 15.49mm and a width of 9.4mm. Perfect for use in hi-rel environments, the EBC22DCMI-S288 is a vital component for your PCB connectivity needs.