EBC22DCMI

Heilind Number:SULEBC22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCMI

Detailed Description

Introducing the EBC22DCMI, a high-performance connector designed for demanding applications. Crafted with a blend of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of electronic systems. Featuring two rows with 44 positions, it offers ample connectivity options. The termination method of Wire Wrap guarantees secure and efficient installation. Its gold-plated Phosphor Bronze contacts and Matte Tin termination plating ensure optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Whether in Board to Board or Card Edge applications, the EBC22DCMI is a top choice for professionals seeking high-reliability connectors.