EBC22DCMN-S288

Heilind Number:SULEBC22DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCMN-S288

Detailed Description

Introducing the EBC22DCMN-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and featuring two rows with 44 positions, this female connector offers seamless connectivity in intricate circuitry. Constructed with PBT and Phosphor Bronze, it ensures durability while maintaining a low operating temperature range of -65 to 125°C. The termination method of Card Extender, coupled with Gold-plated Phosphor Bronze contacts, guarantees secure and efficient signal transmission. Suitable for high-voltage applications with a rating of 700VAC, this connector is ideal for various industries, from telecommunications to aerospace. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it versatile for PCB assemblies. The Matte Tin termination plating further enhances its longevity. Trust in the EBC22DCMN-S288 for seamless connections in your electronic systems.