EBC22DCMN

Heilind Number:SULEBC22DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCMN

Detailed Description

Introducing the EBC22DCMN Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Constructed with precision in mind, this connector features a durable housing made from PBT and Phosphor Bronze, ensuring reliability in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The female gender, hairpin contact type, and straight orientation make it easy to use, while the wire wrap termination method and matte tin plating guarantee secure and stable connections. With 44 positions spread across 2 rows, this connector offers ample connectivity options. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for versatile installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. Whether for industrial machinery, telecommunications systems, or consumer electronics, the EBC22DCMN is the perfect choice for high-reliability connectivity.