EBC22DCMS-S288

Heilind Number:SULEBC22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCMS-S288

Detailed Description

The EBC22DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable signal transfer in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Each of the 44 hairpin contact positions is precisely engineered for optimal performance. The connector's straddle orientation and 13.84mm tail length provide flexibility in installation. Operating reliably in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The matte tin termination plating ensures solderability and corrosion resistance. Classified under the category of high-quality board-to-board connectors, the EBC22DCMS-S288 is a dependable solution for critical electronic systems.