| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCMS |
EBC22DCMS
| Heilind Number: | SULEBC22DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCMS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU EBC22DCMS, offers reliable performance in board-to-board PCB connections. Featuring a dual-row design with 44 positions and a 2.54mm pitch, this connector ensures secure and efficient connectivity. The termination method is wire wrap, with Phosphor Bronze contacts plated in gold for enhanced durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and side hole mount type make installation easy. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating adds to its robustness. Ideal for use in various electronic devices, this connector is a dependable choice for demanding environments.

