| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCMT-S288 |
EBC22DCMT-S288
| Heilind Number: | SULEBC22DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows of 44 hairpin contacts on a 2.54mm pitch, it offers precise and secure mating. The threaded mount and card extender termination method guarantee easy installation and robust connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the EBC22DCMT-S288 for efficient and durable board-to-board connections in your electronic systems.

