EBC22DCMT

Heilind Number:SULEBC22DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCMT

Detailed Description

The EBC22DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers a reliable and secure connection. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity. The termination method is wire wrap, making installation easy and efficient. With a pitch of 2.54mm (.1in) and voltage rating of 700 VAC, it is suitable for power and signal transmission. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and threaded mount type provide versatility in installation. With a connector height of .61in (15.49mm) and width of 9.4mm (.37in), it offers a compact yet robust solution. The matte tin termination plating ensures corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the EBC22DCMT is a reliable choice for high-reliability connectivity.