EBC22DCSD-S288

Heilind Number:SULEBC22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCSD-S288

Detailed Description

SKU EBC22DCSD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient connection in electronic devices. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The connector features two rows with a total of 44 positions, accommodating various signal and power transfer needs. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125 °C, it is suitable for use in diverse environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent performance requirements. The connector's hairpin contact type and straddle orientation further enhance its functionality. Tailored for hi-rel applications, it offers reliability and stability in critical systems. With a compact design, measuring only 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the EBC22DCSDS288 connector is a top choice for demanding electronic applications, delivering superior performance and longevity.