EBC22DCSD

Heilind Number:SULEBC22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEBC22DCSD

Detailed Description

Introducing the EBC22DCSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 22 positions for efficient signal transmission. Crafted with durable PBT and Phosphor Bronze, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated hairpin contacts offer low contact resistance and superior conductivity, while the matte tin termination guarantees secure attachment to PCBs. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for power and data transfer. Its straight orientation and clearance hole mount type make installation easy and convenient. Compact yet robust, the EBC22DCSD is a essential component for demanding electronic systems.