EBC22DCSH-S288

Heilind Number:SULEBC22DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCSH-S288

Detailed Description

The EBC22DCSH-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The female connector has two rows of 44 positions each, with a 2.54mm pitch for easy installation. Its clearance hole mount type and card extender termination method make it convenient to use. The hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is dependable even in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Termination plating with matte tin ensures secure connections. Perfect for use in various electronic devices, the EBC22DCSH-S288 is a must-have component for any PCB assembly project.