EBC22DCSH

Heilind Number:SULEBC22DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC22DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC22DCSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC22DCSH

Detailed Description

Introducing the EBC22DCSH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a gender specification of female and two rows for seamless integration, this connector boasts a clearance hole mount type and through-hole termination method for easy installation. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. Featuring gold-plated contacts with a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it guarantees optimal signal transmission and conductivity. The hairpin contact type and straight orientation further enhance its functionality, while the 22 positions and 4.06mm tail length offer versatility in various applications. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, and matte tin termination plating, this connector meets high industry standards for performance and reliability. Perfect for use in electronic devices, telecommunications, and industrial machinery, the EBC22DCSH is a top choice for demanding connectivity needs.