| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC22DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC22DCSI-S288 |
EBC22DCSI-S288
| Heilind Number: | SULEBC22DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC22DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC22DCSI-S288, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable and efficient power transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe operation even in high-power environments. The female gender, two rows of 44 positions, and straddle orientation make it versatile for various board-to-board connections. Its threaded mount type and card extender termination method offer secure and stable installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Trust the EBC22DCSI-S288 for superior connectivity in your electronic systems.

